Image for FWS-03-02-T-S-RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWS-03-02-T-S-RA

DigiKey Part Number
FWS-03-02-T-S-RA-ND
Manufacturer
Manufacturer Product Number
FWS-03-02-T-S-RA
Description
CONN HEADER R/A 3POS 5.08MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
FWS-03-02-T-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.318" (8.08mm)
Series
Contact Length - Post
0.180" (4.57mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
11.4A per Contact
Shrouding
Unshrouded
Voltage Rating
500VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €