
FW-10-05-G-D-516-065 | |
|---|---|
DigiKey Part Number | 612-FW-10-05-G-D-516-065-ND |
Manufacturer | |
Manufacturer Product Number | FW-10-05-G-D-516-065 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.581" (14.757mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.516" (13.106mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 3,03413 € | 139,57 € |
| Unit Price without VAT: | 3,03413 € |
|---|---|
| Unit Price with VAT: | 3,61061 € |

