
FW-32-05-L-D-500-080-P | |
|---|---|
DigiKey Part Number | 612-FW-32-05-L-D-500-080-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-32-05-L-D-500-080-P |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.580" (14.732mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.080" (2.032mm) |
Series | Length - Stack Height 0.500" (12.700mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 64 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 6,68857 € | 93,64 € |
| Unit Price without VAT: | 6,68857 € |
|---|---|
| Unit Price with VAT: | 7,95940 € |

