
FW-20-03-G-D-085-065 | |
---|---|
DigiKey Part Number | 612-FW-20-03-G-D-085-065-ND |
Manufacturer | |
Manufacturer Product Number | FW-20-03-G-D-085-065 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.150" (3.810mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.085" (2.159mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
22 | 5,24682 € | 115,43 € |
Unit Price without VAT: | 5,24682 € |
---|---|
Unit Price with VAT: | 6,24372 € |