
FW-20-03-F-D-140-150-P-TR | |
---|---|
DigiKey Part Number | FW-20-03-F-D-140-150-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-20-03-F-D-140-150-P-TR |
Description | CONN HDR 40POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-20-03-F-D-140-150-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.290" (7.366mm) | |
Length - Post (Mating) | 0.150" (3.810mm) | |
Length - Stack Height | 0.140" (3.556mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
325 | 3,63778 € | 1.182,28 € |
Unit Price without VAT: | 3,63778 € |
---|---|
Unit Price with VAT: | 4,32896 € |