
FW-20-01-F-D-215-100 | |
---|---|
DigiKey Part Number | FW-20-01-F-D-215-100-ND |
Manufacturer | |
Manufacturer Product Number | FW-20-01-F-D-215-100 |
Description | CONN HDR 40POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-20-01-F-D-215-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.360" (9.144mm) | |
Length - Post (Mating) | 0.100" (2.540mm) | |
Length - Stack Height | 0.215" (5.461mm) | |
Length - Tail | 0.045" (1.143mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
22 | 3,76409 € | 82,81 € |
Unit Price without VAT: | 3,76409 € |
---|---|
Unit Price with VAT: | 4,47927 € |