
FW-19-03-S-D-321-075-EP-A-P-TR | |
---|---|
DigiKey Part Number | 612-FW-19-03-S-D-321-075-EP-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-19-03-S-D-321-075-EP-A-P-TR |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-19-03-S-D-321-075-EP-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Number of Positions | 38 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.396" (10.058mm) | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.321" (8.153mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | 5,18712 € | 648,39 € |
Unit Price without VAT: | 5,18712 € |
---|---|
Unit Price with VAT: | 6,17267 € |