
FW-18-05-H-D-440-118-A-P-TR | |
---|---|
DigiKey Part Number | 612-FW-18-05-H-D-440-118-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-18-05-H-D-440-118-A-P-TR |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Number of Positions | 36 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.558" (14.173mm) | |
Length - Post (Mating) | 0.118" (2.997mm) | |
Length - Stack Height | 0.440" (11.176mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 6,83090 € | 683,09 € |
Unit Price without VAT: | 6,83090 € |
---|---|
Unit Price with VAT: | 8,12877 € |