
FW-18-03-F-D-196-177-P-TR | |
---|---|
DigiKey Part Number | 612-FW-18-03-F-D-196-177-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-18-03-F-D-196-177-P-TR |
Description | FLEXIBLE MICRO BOARD STACKING HD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-18-03-F-D-196-177-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 36 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.373" (9.474mm) | |
Length - Post (Mating) | 0.177" (4.496mm) | |
Length - Stack Height | 0.196" (4.978mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 31.5µin (0.80µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,18000 € | 5,18 € |
Unit Price without VAT: | 5,18000 € |
---|---|
Unit Price with VAT: | 6,16420 € |