cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-16-05-G-D-410-065-A-P-TR

DigiKey Part Number
FW-16-05-G-D-410-065-A-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW-16-05-G-D-410-065-A-P-TR
Description
CONN HDR 32POS 0.05 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-16-05-G-D-410-065-A-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Positions
32
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.475" (12.065mm)
Length - Post (Mating)
0.065" (1.651mm)
Length - Stack Height
0.410" (10.414mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,46650 €446,65 €
Manufacturers Standard Package
Unit Price without VAT:4,46650 €
Unit Price with VAT:5,31514 €