
FW-16-04-F-D-410-130 | |
---|---|
DigiKey Part Number | FW-16-04-F-D-410-130-ND |
Manufacturer | |
Manufacturer Product Number | FW-16-04-F-D-410-130 |
Description | CONN HDR 32POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-16-04-F-D-410-130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.630" (16.002mm) | |
Length - Post (Mating) | 0.130" (3.302mm) | |
Length - Stack Height | 0.410" (10.414mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
28 | 3,27857 € | 91,80 € |
Unit Price without VAT: | 3,27857 € |
---|---|
Unit Price with VAT: | 3,90150 € |