
FW-16-03-S-D-115-090-P-TR | |
---|---|
DigiKey Part Number | 612-FW-16-03-S-D-115-090-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-16-03-S-D-115-090-P-TR |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.205" (5.207mm) | |
Length - Post (Mating) | 0.090" (2.286mm) | |
Length - Stack Height | 0.115" (2.921mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 4,18573 € | 1.674,29 € |
Unit Price without VAT: | 4,18573 € |
---|---|
Unit Price with VAT: | 4,98102 € |