
FW-16-03-F-D-256-088-A-P-TR | |
---|---|
DigiKey Part Number | 612-FW-16-03-F-D-256-088-A-P-TR-ND |
Manufacturer | |
Manufacturer Product Number | FW-16-03-F-D-256-088-A-P-TR |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-16-03-F-D-256-088-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.344" (8.738mm) | |
Length - Post (Mating) | 0.088" (2.235mm) | |
Length - Stack Height | 0.256" (6.502mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | 3,54258 € | 797,08 € |
Unit Price without VAT: | 3,54258 € |
---|---|
Unit Price with VAT: | 4,21567 € |