
FW-16-03-F-D-089-118-P | |
---|---|
DigiKey Part Number | FW-16-03-F-D-089-118-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-16-03-F-D-089-118-P |
Description | CONN HDR 32POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-16-03-F-D-089-118-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
cms-packaging | Tube | |
cms-part-status | Active | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.207" (5.258mm) | |
Length - Post (Mating) | 0.118" (2.997mm) | |
Length - Stack Height | 0.089" (2.261mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
28 | 3,78429 € | 105,96 € |
Unit Price without VAT: | 3,78429 € |
---|---|
Unit Price with VAT: | 4,50331 € |