
FW-16-02-L-D-605-120 | |
---|---|
cms-digikey-product-number | FW-16-02-L-D-605-120-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FW-16-02-L-D-605-120 |
cms-description | CONN HDR 32POS 0.05 STACK T/H |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 32 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | FW-16-02-L-D-605-120 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.800" (20.320mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.605" (15.367mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
28 | 3,77036 € | 105,57 € |
Unit Price without VAT: | 3,77036 € |
---|---|
Unit Price with VAT: | 4,48673 € |