
FW-15-05-G-D-502-110-A-P | |
---|---|
DigiKey Part Number | FW-15-05-G-D-502-110-A-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-15-05-G-D-502-110-A-P |
Description | CONN HDR 30POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-15-05-G-D-502-110-A-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
cms-packaging | Tube | |
cms-part-status | Active | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.612" (15.545mm) | |
Length - Post (Mating) | 0.110" (2.794mm) | |
Length - Stack Height | 0.502" (12.751mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 6,18867 € | 185,66 € |
Unit Price without VAT: | 6,18867 € |
---|---|
Unit Price with VAT: | 7,36452 € |