
FW-15-05-F-D-250-240-A | |
---|---|
DigiKey Part Number | FW-15-05-F-D-250-240-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-15-05-F-D-250-240-A |
Description | CONN HDR 30POS 0.05 STACK SMD |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-15-05-F-D-250-240-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.490" (12.446mm) | |
Length - Post (Mating) | 0.240" (6.096mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |