
FW-15-04-H-D-260-170 | |
---|---|
DigiKey Part Number | FW-15-04-H-D-260-170-ND |
Manufacturer | |
Manufacturer Product Number | FW-15-04-H-D-260-170 |
Description | CONN HDR 30POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-15-04-H-D-260-170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.520" (13.208mm) | |
Length - Post (Mating) | 0.170" (4.318mm) | |
Length - Stack Height | 0.260" (6.604mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,05000 € | 7,05 € |
10 | 5,98800 € | 59,88 € |
100 | 5,09010 € | 509,01 € |
500 | 4,65270 € | 2.326,35 € |
Unit Price without VAT: | 7,05000 € |
---|---|
Unit Price with VAT: | 8,38950 € |