
FW-06-04-L-D-381-151 | |
|---|---|
DigiKey Part Number | 612-FW-06-04-L-D-381-151-ND |
Manufacturer | |
Manufacturer Product Number | FW-06-04-L-D-381-151 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-06-04-L-D-381-151 Models |
Category | Length - Overall Pin 0.622" (15.800mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.151" (3.835mm) |
Series | Length - Stack Height 0.381" (9.677mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 12 | Termination Solder |
Pitch 0.050" (1.27mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.050" (1.27mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

