
FW-02-05-F-D-350-065 | |
|---|---|
DigiKey Part Number | FW-02-05-F-D-350-065-ND |
Manufacturer | |
Manufacturer Product Number | FW-02-05-F-D-350-065 |
Description | CONN HDR 4POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-02-05-F-D-350-065 Models |
Category | Length - Overall Pin 0.415" (10.541mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.350" (8.890mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 4 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

