Connector Header Surface Mount, Right Angle 100 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-150-04-F-DH

DigiKey Part Number
FTSH-150-04-F-DH-ND
Manufacturer
Manufacturer Product Number
FTSH-150-04-F-DH
Description
CONN HEADER SMD R/A 100P 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 100 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-150-04-F-DH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.150" (3.81mm)
Packaging
Tube
Insulation Height
0.135" (3.43mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,28000 €8,28 €
108,01600 €80,16 €
257,75880 €193,97 €
507,22340 €361,17 €
1006,66640 €666,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,28000 €
Unit Price with VAT:9,85320 €