
FTSH-146-01-F-MT | |
|---|---|
DigiKey Part Number | FTSH-146-01-F-MT-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-146-01-F-MT |
Description | CONN HEADER SMD R/A 92POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle; Through Hole 92 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-146-01-F-MT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Insulation Height 0.135" (3.43mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,28080 € |

