
FTSH-127-02-F-D | |
|---|---|
DigiKey Part Number | FTSH-127-02-F-D-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-127-02-F-D |
Description | CONN HEADER VERT 54POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 54 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-127-02-F-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.075" (1.90mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Tube | Overall Contact Length 0.265" (6.73mm) |
Part Status Active | Insulation Height 0.099" (2.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 5,04941 € | 85,84 € |
| Unit Price without VAT: | 5,04941 € |
|---|---|
| Unit Price with VAT: | 6,00880 € |

