Image for FTSH-124-02-F-DV-EC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-124-02-F-DV-EC

DigiKey Part Number
FTSH-124-02-F-DV-EC-ND
Manufacturer
Manufacturer Product Number
FTSH-124-02-F-DV-EC
Description
CONN HEADER SMD 48POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 48 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-124-02-F-DV-EC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.075" (1.90mm)
Series
Insulation Height
0.099" (2.51mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Lock, End Shrouds
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
175,97000 €101,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,10430 €