
FTSH-123-01-L-DH | |
|---|---|
DigiKey Part Number | SAM1160-23-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-123-01-L-DH |
Description | CONN HEADER SMD R/A 46POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 46 position 0.050" (1.27mm) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | FTSH-123-01-L-DH Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.135" (3.43mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,87300 € | 58,73 € |
| 100 | 4,99190 € | 499,19 € |
| 500 | 4,45628 € | 2.228,14 € |
| 1.000 | 4,24379 € | 4.243,79 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |









