Connector Header Surface Mount, Right Angle; Through Hole 42 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-121-01-L-MT

DigiKey Part Number
SAM1162-21-ND
Manufacturer
Manufacturer Product Number
FTSH-121-01-L-MT
Description
CONN HEADER SMD R/A 42POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle; Through Hole 42 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-121-01-L-MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Bulk
Insulation Height
0.135" (3.43mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,37000 €6,37 €
105,41700 €54,17 €
1004,60440 €460,44 €
5004,11034 €2.055,17 €
1.0003,91433 €3.914,33 €
Manufacturers Standard Package
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €
Alternate Length
CONN HEADER SMD R/A 100P 1.27MM
In-Stock: 362
Unit Price: 9,32000 €
CONN HEADER SMD R/A 98POS 1.27MM
In-Stock: 0
Unit Price: 13,62000 €
CONN HEADER SMD R/A 96POS 1.27MM
In-Stock: 0
Unit Price: 13,37000 €
CONN HEADER SMD R/A 94POS 1.27MM
In-Stock: 0
Unit Price: 13,11000 €
CONN HEADER SMD R/A 92POS 1.27MM
In-Stock: 0
Unit Price: 12,61000 €