FTSH-120-01-F-DV-K-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FTSH-120-01-F-DV-K-P-TR
FTSH-1xx-xx-x-DV-K-P-TR

FTSH-120-01-F-DV-K-P-TR

DigiKey Part Number
SAM13974TR-ND - Tape & Reel (TR)
SAM13974CT-ND - Cut Tape (CT)
SAM13974DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTSH-120-01-F-DV-K-P-TR
Description
CONN HEADER SMD 40POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-120-01-F-DV-K-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Shroud, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Factory Stock: 1.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,69000 €4,69 €
254,50000 €112,50 €
504,22900 €211,45 €
1004,05690 €405,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3753,89067 €1.459,00 €
7503,25227 €2.439,20 €
1.1253,18187 €3.579,60 €
Manufacturers Standard Package
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €