Connector Header Through Hole 34 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-117-04-F-D

DigiKey Part Number
FTSH-117-04-F-D-ND
Manufacturer
Manufacturer Product Number
FTSH-117-04-F-D
Description
CONN HEADER VERT 34POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-117-04-F-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.150" (3.81mm)
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Tube
Overall Contact Length
0.339" (8.60mm)
Part Status
Active
Insulation Height
0.099" (2.51mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3.4A per Contact
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 192
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
272,79222 €75,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,79222 €
Unit Price with VAT:3,32274 €