
FTSH-117-01-F-DV | |
|---|---|
DigiKey Part Number | SAM11280-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-117-01-F-DV |
Description | CONN HEADER SMD 34POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-117-01-F-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.099" (2.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 25 | 3,07160 € | 76,79 € |
| 50 | 2,88720 € | 144,36 € |
| 100 | 2,65510 € | 265,51 € |
| 500 | 2,45090 € | 1.225,45 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

