FTSH-1xx-0x-x-DV-A-(P)
cms-photo-disclaimer

FTSH-116-04-FM-DV-A

cms-digikey-product-number
FTSH-116-04-FM-DV-A-ND
cms-manufacturer
cms-manufacturer-product-number
FTSH-116-04-FM-DV-A
cms-description
CONN HEADER SMD 32POS 1.27MM
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Surface Mount 32 position 0.050" (1.27mm)
Datasheet
 Datasheet
cms-eda-cad-models
FTSH-116-04-FM-DV-A Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tube
cms-quantityUnit Pricecms-ext-price
283,32536 €93,11 €
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,32536 €
Unit Price with VAT:3,95718 €