Connector Header Surface Mount 26 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-113-01-F-DV-TR

DigiKey Part Number
FTSH-113-01-F-DV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FTSH-113-01-F-DV-TR
Description
CONN HEADER SMD 26POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-113-01-F-DV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.120" (3.05mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.099" (2.51mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5502,14651 €1.180,58 €
Manufacturers Standard Package
Unit Price without VAT:2,14651 €
Unit Price with VAT:2,55435 €