
FTSH-111-01-L-DV-K | |
|---|---|
DigiKey Part Number | FTSH-111-01-L-DV-K-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-111-01-L-DV-K |
Description | CONN HEADER SMD 22POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-111-01-L-DV-K Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Shroud |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 3,31463 € | 135,90 € |
| Unit Price without VAT: | 3,31463 € |
|---|---|
| Unit Price with VAT: | 3,94441 € |

