Similar
Similar
Similar
Similar
Similar
Similar
Similar

FTSH-110-03-LM-DV | |
|---|---|
DigiKey Part Number | FTSH-110-03-LM-DV-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-110-03-LM-DV |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-110-03-LM-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.065" (1.65mm) |
Packaging Tube | Insulation Height 0.099" (2.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTS-110-03-L-DV-S-P | Samtec Inc. | 0 | FTS-110-03-L-DV-S-P-ND | 4,17000 € | Similar |
| FTSH-110-03-L-DV-EC | Samtec Inc. | 0 | FTSH-110-03-L-DV-EC-ND | 3,90694 € | Similar |
| FTSH-110-03-L-DV-EC-P | Samtec Inc. | 0 | FTSH-110-03-L-DV-EC-P-ND | 4,18056 € | Similar |
| FTSH-110-03-L-DV-EP | Samtec Inc. | 0 | FTSH-110-03-L-DV-EP-ND | 3,07677 € | Similar |
| FTSH-110-03-L-DV-EP-A | Samtec Inc. | 0 | FTSH-110-03-L-DV-EP-A-ND | 3,33161 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 2,38304 € | 109,62 € |
| Unit Price without VAT: | 2,38304 € |
|---|---|
| Unit Price with VAT: | 2,83582 € |


