Connector Header Surface Mount 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-110-03-L-DV-P

DigiKey Part Number
FTSH-110-03-L-DV-P-ND
Manufacturer
Manufacturer Product Number
FTSH-110-03-L-DV-P
Description
CONN HEADER SMD 20POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-110-03-L-DV-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.065" (1.65mm)
Series
Insulation Height
0.099" (2.51mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
462,59043 €119,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,59043 €
Unit Price with VAT:3,08261 €