
FTSH-110-01-L-D-014-LC | |
|---|---|
DigiKey Part Number | 612-FTSH-110-01-L-D-014-LC-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-110-01-L-D-014-LC |
Description | HIGH RELIABILITY HEADER STRIPS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Tube | Overall Contact Length 0.309" (7.86mm) |
Part Status Active | Insulation Height 0.099" (2.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded 19 | Features Board Lock |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Current Rating (Amps) 3.4A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 2,56413 € | 117,95 € |
| Unit Price without VAT: | 2,56413 € |
|---|---|
| Unit Price with VAT: | 3,05131 € |

