Connector Header Surface Mount, Right Angle; Through Hole 18 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-109-01-L-MT

DigiKey Part Number
SAM1162-09-ND
Manufacturer
Manufacturer Product Number
FTSH-109-01-L-MT
Description
CONN HEADER SMD R/A 18POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle; Through Hole 18 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-109-01-L-MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Bulk
Insulation Height
0.135" (3.43mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Factory Stock: 250
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,72000 €27,20 €
1002,31120 €231,12 €
5002,06308 €1.031,54 €
1.0001,96465 €1.964,65 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €
Alternate Length
CONN HEADER SMD R/A 100P 1.27MM
In-Stock: 362
Unit Price: 9,32000 €
CONN HEADER SMD R/A 98POS 1.27MM
In-Stock: 0
Unit Price: 14,35000 €
CONN HEADER SMD R/A 96POS 1.27MM
In-Stock: 0
Unit Price: 14,08000 €
CONN HEADER SMD R/A 94POS 1.27MM
In-Stock: 0
Unit Price: 13,82000 €
CONN HEADER SMD R/A 92POS 1.27MM
In-Stock: 0
Unit Price: 13,56000 €