
FTSH-107-04-H-DV-P-TR | |
---|---|
DigiKey Part Number | 612-FTSH-107-04-H-DV-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FTSH-107-04-H-DV-P-TR |
Description | HIGH RELIABILITY HEADER STRIPS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-107-04-H-DV-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.150" (3.81mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 2,75356 € | 1.239,10 € |
Unit Price without VAT: | 2,75356 € |
---|---|
Unit Price with VAT: | 3,27674 € |