
FTSH-107-01-L-DV-K-A-P-TR | |
|---|---|
DigiKey Part Number | 612-FTSH-107-01-L-DV-K-A-P-TR-ND - Tape & Reel (TR) 612-FTSH-107-01-L-DV-K-A-P-TRCT-ND - Cut Tape (CT) 612-FTSH-107-01-L-DV-K-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-107-01-L-DV-K-A-P-TR |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-107-01-L-DV-K-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Keying Shroud, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 25 | 2,94120 € | 73,53 € |
| 50 | 2,76480 € | 138,24 € |
| 100 | 2,69820 € | 269,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,54278 € | 1.017,11 € |
| 800 | 2,19305 € | 1.754,44 € |
| 1.200 | 1,86816 € | 2.241,79 € |
| 2.800 | 1,67851 € | 4.699,83 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |





