FTSH-106-01-L-DV-K-A-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FTSH-106-01-L-DV-K-A-P
FTSH-106-01-L-DV-K-A-P
FTSH-106-01-L-DV-K-A-P

FTSH-106-01-L-DV-K-A-P

DigiKey Part Number
612-FTSH-106-01-L-DV-K-A-P-ND
Manufacturer
Manufacturer Product Number
FTSH-106-01-L-DV-K-A-P
Description
CONN HEADER SMD 12POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-106-01-L-DV-K-A-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Keying Shroud, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.059
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,74000 €2,74 €
252,62840 €65,71 €
502,47080 €123,54 €
1002,27320 €227,32 €
5001,96662 €983,31 €
1.0001,67826 €1.678,26 €
2.5001,44700 €3.617,50 €
5.0001,24292 €6.214,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €