
FTSH-105-02-F-MT | |
|---|---|
DigiKey Part Number | 612-FTSH-105-02-F-MT-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-105-02-F-MT |
Description | HIGH RELIABILITY HEADER STRIPS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle; Through Hole position |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-105-02-F-MT Models |
Category | Contact Length - Mating 0.075" (1.90mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Insulation Height 0.135" (3.43mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Insulation Material Liquid Crystal Polymer (LCP) |
Shrouding Unshrouded | Operating Temperature -55°C ~ 125°C |
Mounting Type | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Fastening Type Push-Pull | Current Rating (Amps) 3.4A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 1,41511 € | 130,19 € |
| Unit Price without VAT: | 1,41511 € |
|---|---|
| Unit Price with VAT: | 1,68398 € |

