Similar
Similar
Similar

FTS-150-02-LM-DV | |
|---|---|
DigiKey Part Number | FTS-150-02-LM-DV-ND |
Manufacturer | |
Manufacturer Product Number | FTS-150-02-LM-DV |
Description | CONN HEADER SMD 100POS 1.27MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 100 position 0.050" (1.27mm) |
EDA/CAD Models | FTS-150-02-LM-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.90mm) |
Packaging Tube | Insulation Height 0.034" (0.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-150-02-L-DV-EC | Samtec Inc. | 0 | FTSH-150-02-L-DV-EC-ND | 10,75875 € | Similar |
| FTSH-150-02-L-DV-EC-A | Samtec Inc. | 0 | FTSH-150-02-L-DV-EC-A-ND | 11,08500 € | Similar |
| FTSH-150-02-L-DV-EP-A-P | Samtec Inc. | 0 | FTSH-150-02-L-DV-EP-A-P-ND | 8,99375 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 7,61222 € | 68,51 € |
| Unit Price without VAT: | 7,61222 € |
|---|---|
| Unit Price with VAT: | 9,05854 € |


