Connector Header Surface Mount 42 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-121-03-L-DV

DigiKey Part Number
SAM1159-21-ND
Manufacturer
Manufacturer Product Number
FTS-121-03-L-DV
Description
CONN HEADER SMD 42POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 42 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-121-03-L-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.065" (1.65mm)
Packaging
Bulk
Insulation Height
0.034" (0.86mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 155
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,67000 €5,67 €
104,81700 €48,17 €
1004,09460 €409,46 €
5003,65514 €1.827,57 €
1.0003,48084 €3.480,84 €
Manufacturers Standard Package
Unit Price without VAT:5,67000 €
Unit Price with VAT:6,74730 €
Alternate Length
CONN HEADER SMD 100POS 1.27MM
In-Stock: 143
Unit Price: 7,41000 €
CONN HEADER SMD 98POS 1.27MM
In-Stock: 0
Unit Price: 12,09000 €
CONN HEADER SMD 96POS 1.27MM
In-Stock: 0
Unit Price: 11,86000 €
CONN HEADER SMD 94POS 1.27MM
In-Stock: 0
Unit Price: 11,64000 €
CONN HEADER SMD 92POS 1.27MM
In-Stock: 0
Unit Price: 11,41000 €