Similar
Similar
Similar
Similar

FTS-120-03-LM-DV | |
|---|---|
DigiKey Part Number | FTS-120-03-LM-DV-ND |
Manufacturer | |
Manufacturer Product Number | FTS-120-03-LM-DV |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
EDA/CAD Models | FTS-120-03-LM-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.065" (1.65mm) |
Packaging Tube | Insulation Height 0.034" (0.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-120-03-L-DV-EC | Samtec Inc. | 0 | FTSH-120-03-L-DV-EC-ND | 5,83350 € | Similar |
| FTSH-120-03-L-DV-EC-P | Samtec Inc. | 0 | FTSH-120-03-L-DV-EC-P-ND | 6,10700 € | Similar |
| FTSH-120-03-L-DV-EP | Samtec Inc. | 0 | FTSH-120-03-L-DV-EP-ND | 4,53524 € | Similar |
| FTSH-120-03-L-DV-EP-A | Samtec Inc. | 0 | FTSH-120-03-L-DV-EP-A-ND | 4,77889 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 3,81522 € | 87,75 € |
| Unit Price without VAT: | 3,81522 € |
|---|---|
| Unit Price with VAT: | 4,54011 € |


