Connector Header Through Hole 38 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-119-01-L-D-P

DigiKey Part Number
612-FTS-119-01-L-D-P-ND
Manufacturer
Manufacturer Product Number
FTS-119-01-L-D-P
Description
CONN HEADER VERT 38POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-119-01-L-D-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.120" (3.05mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Overall Contact Length
0.244" (6.20mm)
Packaging
Tube
Insulation Height
0.034" (0.86mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3.4A per Contact
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 108
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
243,49250 €83,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,49250 €
Unit Price with VAT:4,15608 €