
FTS-106-01-F-DV-P-TR | |
---|---|
DigiKey Part Number | SAM13907TR-ND - Tape & Reel (TR) SAM13907CT-ND - Cut Tape (CT) SAM13907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTS-106-01-F-DV-P-TR |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-106-01-F-DV-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.034" (0.86mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,80000 € | 1,80 € |
50 | 1,65600 € | 82,80 € |
100 | 1,47570 € | 147,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 1,28105 € | 1.088,89 € |
1.700 | 1,12594 € | 1.914,10 € |
2.550 | 1,08297 € | 2.761,57 € |
Unit Price without VAT: | 1,80000 € |
---|---|
Unit Price with VAT: | 2,14200 € |