
FTR-140-56-H-D-LC | |
|---|---|
DigiKey Part Number | 612-FTR-140-56-H-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | FTR-140-56-H-D-LC |
Description | SURFACE MOUNT MICRO HEADER, 0.05 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTR-140-56-H-D-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.405" (10.29mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.1A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 19,69818 € | 216,68 € |
| Unit Price without VAT: | 19,69818 € |
|---|---|
| Unit Price with VAT: | 23,44083 € |

