
FTR-121-01-G-S-P | |
|---|---|
DigiKey Part Number | FTR-121-01-G-S-P-ND |
Manufacturer | |
Manufacturer Product Number | FTR-121-01-G-S-P |
Description | CONN HEADER SMD 21POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 21 position 0.050" (1.27mm) |
EDA/CAD Models | FTR-121-01-G-S-P Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.1A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 3,82571 € | 80,34 € |
| Unit Price without VAT: | 3,82571 € |
|---|---|
| Unit Price with VAT: | 4,55259 € |

