Image for FTR-105-02-G-S-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTR-105-02-G-S-TR

DigiKey Part Number
FTR-105-02-G-S-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FTR-105-02-G-S-TR
Description
CONN HEADER SMD 5POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTR-105-02-G-S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.100" (2.54mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.1A per Contact
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5250,79185 €415,72 €
Manufacturers Standard Package
Unit Price without VAT:0,79185 €
Unit Price with VAT:0,94230 €