
FTMH-148-02-F-DV-ES-A-P | |
|---|---|
DigiKey Part Number | 612-FTMH-148-02-F-DV-ES-A-P-ND |
Manufacturer | |
Manufacturer Product Number | FTMH-148-02-F-DV-ES-A-P |
Description | 1.00 MM SURFACE MOUNT MICRO TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 96 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.90mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, End Shrouds, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.8A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 10,29545 € | 113,25 € |
| Unit Price without VAT: | 10,29545 € |
|---|---|
| Unit Price with VAT: | 12,25159 € |

