
FTMH-147-03-L-DV-A | |
|---|---|
DigiKey Part Number | FTMH-147-03-L-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | FTMH-147-03-L-DV-A |
Description | CONN HEADER SMD 94POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 94 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTMH-147-03-L-DV-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.065" (1.65mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features End Shrouds |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.8A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 12,20583 € | 146,47 € |
| Unit Price without VAT: | 12,20583 € |
|---|---|
| Unit Price with VAT: | 14,52494 € |

